Parametric Equivalent

IXTT140N075L2HV | |
|---|---|
DigiKey Part Number | 238-IXTT140N075L2HV-ND |
Manufacturer | |
Manufacturer Product Number | IXTT140N075L2HV |
Description | MOSFET N-CH 75V 140A TO268HV |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 140A (Tc) 540W (Tc) Surface Mount TO-268HV (IXTT) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 275 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 540W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-268HV (IXTT) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11mOhm @ 70A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTT140N075L2HV-TR | IXYS | 0 | 238-IXTT140N075L2HV-TR-ND | ¥204.11013 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥204.11013 | ¥61,233.04 |





