Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3060 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 180W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-263AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.6mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTA110N055T2-TRL | IXYS | 0 | 238-IXTA110N055T2-TRLTR-ND | ¥15.70069 | Parametric Equivalent |
| BUK6607-55C,118 | Nexperia USA Inc. | 0 | 1727-5513-1-ND | ¥22.83000 | Similar |
| BUK9606-75B,118 | Nexperia USA Inc. | 1,048 | 1727-5260-1-ND | ¥39.86000 | Similar |
| BUK9608-55B,118 | Nexperia USA Inc. | 321 | 1727-4711-1-ND | ¥26.30000 | Similar |
| FDB060AN08A0 | onsemi | 2,372 | FDB060AN08A0CT-ND | ¥41.93000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.95000 | ¥38.95 |
| 50 | ¥19.99360 | ¥999.68 |
| 100 | ¥18.16010 | ¥1,816.01 |
| 500 | ¥14.94852 | ¥7,474.26 |
| 1,000 | ¥13.91716 | ¥13,917.16 |
| 2,000 | ¥13.05022 | ¥26,100.44 |
| 5,000 | ¥12.74406 | ¥63,720.30 |








