IXTA110N055T2-TRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 0
Unit Price: ¥38.95000
Datasheet
N-Channel 55 V 110A (Tc) 180W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 110A (Tc) 180W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-D2PAK

IXTA110N055T2-TRL

DigiKey Part Number
238-IXTA110N055T2-TRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXTA110N055T2-TRL
Description
MOSFET N-CH 55V 110A TO263
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 110A (Tc) 180W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
3060 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
180W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.6mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTA110N055T2IXYS0IXTA110N055T2-ND¥38.95000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥15.70069¥12,560.55
Manufacturers Standard Package