
IXTA02N250HV | |
|---|---|
DigiKey Part Number | 238-IXTA02N250HV-ND |
Manufacturer | |
Manufacturer Product Number | IXTA02N250HV |
Description | MOSFET N-CH 2500V 200MA TO263AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 2500 V 200mA (Tc) 83W (Tc) Surface Mount TO-263AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.4 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 116 pF @ 25 V |
FET Type | Power Dissipation (Max) 83W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 2500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 450Ohm @ 50mA, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.03000 | ¥137.03 |
| 50 | ¥79.44820 | ¥3,972.41 |
| 100 | ¥73.91560 | ¥7,391.56 |
| 500 | ¥67.26088 | ¥33,630.44 |







