IXFP130N10T2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ¥9.25892
Datasheet

Similar


Texas Instruments
In Stock: 930
Unit Price: ¥24.40000
Datasheet

Similar


Texas Instruments
In Stock: 1,772
Unit Price: ¥20.84000
Datasheet

Similar


Diodes Incorporated
In Stock: 18
Unit Price: ¥20.84000
Datasheet

Similar


onsemi
In Stock: 11,756
Unit Price: ¥36.64000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥25.96000
Datasheet

Similar


Infineon Technologies
In Stock: 3,572
Unit Price: ¥18.86000
Datasheet
N-Channel 100 V 130A (Tc) 360W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFP130N10T2

DigiKey Part Number
IXFP130N10T2-ND
Manufacturer
Manufacturer Product Number
IXFP130N10T2
Description
MOSFET N-CH 100V 130A TO220AB
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 130A (Tc) 360W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
6600 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
360W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
9.1mOhm @ 65A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOT296LAlpha & Omega Semiconductor Inc.0AOT296L-ND¥9.25892Similar
CSD19503KCSTexas Instruments930296-37481-5-ND¥24.40000Similar
CSD19533KCSTexas Instruments1,772296-37482-5-ND¥20.84000Similar
DMTH10H010LCTDiodes Incorporated18DMTH10H010LCTDI-5-ND¥20.84000Similar
FDP090N10onsemi11,756FDP090N10-ND¥36.64000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥28.34873¥8,504.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.