Similar
Similar
Similar
Similar
Similar
Similar

AOT296L | |
|---|---|
DigiKey Part Number | AOT296L-ND |
Manufacturer | |
Manufacturer Product Number | AOT296L |
Description | MOSFET N-CH 100V 9.5A/70A TO220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 9.5A (Ta), 70A (Tc) 2.1W (Ta), 107W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2785 pF @ 50 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 107W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP083N10N5AKSA1 | Infineon Technologies | 0 | IPP083N10N5AKSA1-ND | ¥8.82100 | Similar |
| IXFP130N10T | IXYS | 0 | IXFP130N10T-ND | ¥24.53220 | Similar |
| IXFP130N10T2 | IXYS | 0 | IXFP130N10T2-ND | ¥28.34787 | Similar |
| IXTP130N10T | IXYS | 124 | IXTP130N10T-ND | ¥46.72000 | Similar |
| PSMN8R7-80PS,127 | Nexperia USA Inc. | 8 | 1727-5898-ND | ¥24.97000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.25864 | ¥9,258.64 |





