IXFK44N80P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥170.03100
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥161.92667
Datasheet

Similar


Microchip Technology
In Stock: 67
Unit Price: ¥159.28000
N-Channel 800 V 44A (Tc) 1040W (Tc) Through Hole TO-264AA (IXFK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFK44N80P

DigiKey Part Number
238-IXFK44N80P-ND
Manufacturer
Manufacturer Product Number
IXFK44N80P
Description
MOSFET N-CH 800V 44A TO264AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 44A (Tc) 1040W (Tc) Through Hole TO-264AA (IXFK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
198 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
12000 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1040W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-264AA (IXFK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
190mOhm @ 22A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT44F80B2Microchip Technology0APT44F80B2-ND¥170.03100Similar
APT48M80B2Microchip Technology0APT48M80B2-ND¥161.92667Similar
APT48M80LMicrochip Technology67APT48M80L-ND¥159.28000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥220.64000¥220.64
25¥144.14280¥3,603.57
100¥126.00250¥12,600.25
500¥123.72544¥61,862.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.