Similar
Similar
![N-Channel 800 V 49A (Tc) 1135W (Tc) Through Hole T-MAX™ [B2] N-Channel 800 V 49A (Tc) 1135W (Tc) Through Hole T-MAX™ [B2]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/137/998/T-MAX_sml.jpg)
APT48M80B2 | |
|---|---|
DigiKey Part Number | APT48M80B2-ND |
Manufacturer | |
Manufacturer Product Number | APT48M80B2 |
Description | MOSFET N-CH 800V 49A T-MAX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 49A (Tc) 1135W (Tc) Through Hole T-MAX™ [B2] |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 305 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9330 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1135W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package T-MAX™ [B2] |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 24A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFK44N80Q3 | IXYS | 0 | IXFK44N80Q3-ND | ¥320.99550 | Similar |
| IXFX44N80Q3 | IXYS | 0 | IXFX44N80Q3-ND | ¥319.25080 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30 | ¥161.92667 | ¥4,857.80 |



