
IXFA72N30X3 | |
|---|---|
DigiKey Part Number | 238-IXFA72N30X3-ND |
Manufacturer | |
Manufacturer Product Number | IXFA72N30X3 |
Description | MOSFET N-CH 300V 72A TO263AA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 72A (Tc) 390W (Tc) Surface Mount TO-263AA (IXFA) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 82 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5400 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 390W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 300 V | Supplier Device Package TO-263AA (IXFA) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 19mOhm @ 36A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.85000 | ¥106.85 |
| 50 | ¥60.38920 | ¥3,019.46 |
| 100 | ¥55.92500 | ¥5,592.50 |
| 500 | ¥48.67720 | ¥24,338.60 |







