N-Channel 300 V 56A (Tc) 320W (Tc) Surface Mount TO-263AA (IXFA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFA56N30X3

DigiKey Part Number
IXFA56N30X3-ND
Manufacturer
Manufacturer Product Number
IXFA56N30X3
Description
MOSFET N-CH 300V 56A TO263AA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 300 V 56A (Tc) 320W (Tc) Surface Mount TO-263AA (IXFA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 1.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3750 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
320W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
300 V
Supplier Device Package
TO-263AA (IXFA)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
27mOhm @ 28A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 325
Factory Stock: 1,250
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.60000¥95.60
50¥53.47220¥2,673.61
100¥49.41650¥4,941.65
500¥42.31906¥21,159.53
1,000¥42.12637¥42,126.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.