IXFA36N60X3 | ||
---|---|---|
DigiKey Part Number | 5656-IXFA36N60X3-ND | |
Manufacturer | ||
Manufacturer Product Number | IXFA36N60X3 | |
Description | MOSFET ULTRA JCT 600V 36A TO263 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 600 V 36A (Tc) 446W (Tc) Surface Mount TO-263AA (IXFA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2030 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 446W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263AA (IXFA) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.82000 | ¥55.82 |
50 | ¥44.54060 | ¥2,227.03 |
100 | ¥39.85230 | ¥3,985.23 |
500 | ¥35.16360 | ¥17,581.80 |
1,000 | ¥31.64720 | ¥31,647.20 |
2,000 | ¥29.65463 | ¥59,309.26 |