CPC5601D | |
---|---|
DigiKey Part Number | CPC5601D-ND |
Manufacturer | |
Manufacturer Product Number | CPC5601D |
Description | IC DRIVER 16SOIC |
Customer Reference | |
Detailed Description | Driver 16-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |