
MS3126F10-6P | |
|---|---|
DigiKey Part Number | 1200-1203-ND |
Manufacturer | |
Manufacturer Product Number | MS3126F10-6P |
Description | CONN PLUG 6POS INLINE W/PINS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Features Strain Relief |
Shell Size - Insert 10-6 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥526.22000 | ¥526.22 |
| 10 | ¥447.25000 | ¥4,472.50 |
| 25 | ¥419.26560 | ¥10,481.64 |
| 50 | ¥399.27380 | ¥19,963.69 |
| 100 | ¥380.23870 | ¥38,023.87 |















