
MS3124E10-6S | |
|---|---|
DigiKey Part Number | 1200-1024-ND |
Manufacturer | |
Manufacturer Product Number | MS3124E10-6S |
Description | CONN RCPT 6POS JAM NUT W/SCKT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Features Backshell |
Shell Size - Insert 10-6 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥550.45000 | ¥550.45 |
| 10 | ¥467.85900 | ¥4,678.59 |
| 25 | ¥438.58440 | ¥10,964.61 |
| 50 | ¥417.66960 | ¥20,883.48 |
| 100 | ¥397.75790 | ¥39,775.79 |




