6 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3122E10-6S

DigiKey Part Number
IMS3122E10-6S-ND
Manufacturer
Manufacturer Product Number
MS3122E10-6S
Description
CONN RCPT 6POS BOX MNT W/SCKT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
6
Ingress Protection
Environment Resistant
Shell Size - Insert
10-6
Current Rating (Amps)
7.5A
Mounting Type
Panel Mount
Voltage Rating
600VAC, 850VDC
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥387.11000¥387.11
10¥329.05300¥3,290.53
25¥308.45480¥7,711.37
50¥293.74140¥14,687.07
100¥279.73660¥27,973.66
250¥262.24620¥65,561.55
Manufacturers Standard Package