
KPSE06F10-6S | |
|---|---|
DigiKey Part Number | 1003-KPSE06F10-6S-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06F10-6S |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Features Strain Relief |
Shell Size - Insert 10-6 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥581.05000 | ¥581.05 |
| 10 | ¥493.91700 | ¥4,939.17 |
| 25 | ¥463.01080 | ¥11,575.27 |
| 50 | ¥440.93140 | ¥22,046.57 |
| 100 | ¥419.91320 | ¥41,991.32 |





