MDM15PH004BA174F222 | ||
---|---|---|
DigiKey Part Number | 1003-MDM15PH004BA174F222-ND | |
Manufacturer | ||
Manufacturer Product Number | MDM15PH004BA174F222 | |
Description | CABLE ASSY D-MIC-D 15P 609.6MM | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.00' (609.60mm) Plug, Male Pins to Individual Wire Leads Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 2.00' (609.60mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,829.86000 | ¥1,829.86 |
10 | ¥1,695.69000 | ¥16,956.90 |
25 | ¥1,634.69120 | ¥40,867.28 |
50 | ¥1,622.49380 | ¥81,124.69 |