MDM-25PH046B | ||
---|---|---|
DigiKey Part Number | 1003-MDM-25PH046B-ND | |
Manufacturer | ||
Manufacturer Product Number | MDM-25PH046B | |
Description | CABLE ASSY D TO MIC D 25P 1.83M | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,906.37000 | ¥1,906.37 |
10 | ¥1,766.56900 | ¥17,665.69 |
25 | ¥1,703.02240 | ¥42,575.56 |