PRT2S-M3 | ||
---|---|---|
DigiKey Part Number | 298-14030-ND | |
Manufacturer | ||
Manufacturer Product Number | PRT2S-M3 | |
Description | CBL TIE RELEASABLE ORG 50LB 7.4" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Releasable Orange 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Orange | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.82639 | ¥1,826.39 |
5,000 | ¥1.77328 | ¥8,866.40 |
10,000 | ¥1.69895 | ¥16,989.50 |
50,000 | ¥1.64585 | ¥82,292.50 |
100,000 | ¥1.61400 | ¥161,400.00 |