MDM-25PH006B-A174-F222 | ||
---|---|---|
DigiKey Part Number | 1003-2438-ND | |
Manufacturer | ||
Manufacturer Product Number | MDM-25PH006B-A174-F222 | |
Description | CABLE ASSY D - MICD 25P 914.4MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 25 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,577.98000 | ¥2,577.98 |
10 | ¥2,388.92000 | ¥23,889.20 |
25 | ¥2,302.99120 | ¥57,574.78 |