
M24308/2-12F | |
|---|---|
DigiKey Part Number | M24308/2-12FPG-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-12F |
Description | CONN D-SUB HD RCPT 26POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Features Shielded |
Number of Rows 3 | Dielectric Material Thermoplastic |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) High Density | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥347.34000 | ¥347.34 |
| 10 | ¥295.20600 | ¥2,952.06 |
| 25 | ¥276.72720 | ¥6,918.18 |
| 50 | ¥263.52840 | ¥13,176.42 |
| 100 | ¥250.96130 | ¥25,096.13 |
| 250 | ¥235.26916 | ¥58,817.29 |










