J2IV4021-10S1G0A0A1 | ||
---|---|---|
DigiKey Part Number | 1003-J2IV4021-10S1G0A0A1-ND | |
Manufacturer | ||
Manufacturer Product Number | J2IV4021-10S1G0A0A1 | |
Description | CORD J1772 TO CABLE 10' BLACK | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 10.00' (3.05m) Power Cord Black J1772, Angled To Cable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Female Plug to Leads | |
1st Connector | J1772, Angled | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 600V | |
Current Rating (Amps) | 40A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Charging, Electric Vehicles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,535.48000 | ¥1,535.48 |
10 | ¥1,422.88500 | ¥14,228.85 |
25 | ¥1,371.70640 | ¥34,292.66 |
50 | ¥1,361.46940 | ¥68,073.47 |