Power, Line Cables and Extension Cords

Results: 2
Length
6.00' (1.83m)10.00' (3.05m)
Voltage Rating
600V-
Current Rating (Amps)
40A80A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
J2IV4021-10S1G0A0A1
J2IV8021-06S1G0A0A0
CORD J1772 TO CABLE 6' BLACK
ITT Cannon, LLC
56
In Stock
1 : ¥1,519.55000
Bulk
Bulk
ActiveFemale Plug to LeadsJ1772, AngledCable3 Power, 2 Signal--Unshielded6.00' (1.83m)ULUnited StatesBlack-80A-30°C ~ 50°CCharging, Electric Vehicles
J2IV4021-10S1G0A0A1
J2IV4021-10S1G0A0A1
CORD J1772 TO CABLE 10' BLACK
ITT Cannon, LLC
73
In Stock
1 : ¥1,520.61000
Bulk
Bulk
ActiveFemale Plug to LeadsJ1772, AngledCable3 Power, 2 Signal--Unshielded10.00' (3.05m)ULUnited StatesBlack600V40A-30°C ~ 50°CCharging, Electric Vehicles
Showing
of 2

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.