DL1-156PW4A | ||
---|---|---|
DigiKey Part Number | 1003-1635-ND | |
Manufacturer | ||
Manufacturer Product Number | DL1-156PW4A | |
Description | CONN PLUG 156POS PNL MNT | |
Customer Reference | ||
Detailed Description | 156 Connector Plug, Hermaphroditic Contacts Panel Mount Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Hermaphroditic Contacts | |
Connector Style | - | |
Number of Positions | 156 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 6 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Wire Wrap | |
Contact Layout, Typical | - | |
Features | Actuating Camshaft, Zero Insertion Force (ZIF) | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,330.76000 | ¥4,330.76 |
10 | ¥4,013.15600 | ¥40,131.56 |