
D2041850 | |
|---|---|
DigiKey Part Number | 1003-1038-ND |
Manufacturer | |
Manufacturer Product Number | D2041850 |
Description | SCREW LOCK FEMALE PANEL MNT 4-40 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Panel Mount Connectors |
Category | Features Hardware Included |
Manufacturer ITT Cannon, LLC | Length - Threaded Portion Below Head 0.500" (12.70mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) |
Part Status Active | Thread Size 4-40 Socket, 4-40 Screw |
Accessory Type Jackscrew Socket | Base Product Number |
For Use With/Related Products D-Sub Panel Mount Connectors |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2 | ¥88.18000 | ¥176.36 |
| 10 | ¥78.69100 | ¥786.91 |
| 50 | ¥70.24100 | ¥3,512.05 |
| 100 | ¥66.88730 | ¥6,688.73 |
| 250 | ¥62.70152 | ¥15,675.38 |
| 500 | ¥59.71100 | ¥29,855.50 |
| 1,000 | ¥56.86439 | ¥56,864.39 |










