APK-PA16A15-002 | ||
---|---|---|
DigiKey Part Number | 1003-2127-2-ND - Tape & Reel (TR) 1003-2127-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | APK-PA16A15-002 | |
Description | CONTACT PIN CRIMP TIN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Size Crimp Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.11100 | ¥31.11 |
25 | ¥2.84040 | ¥71.01 |
50 | ¥2.67460 | ¥133.73 |
100 | ¥2.56300 | ¥256.30 |
250 | ¥2.34032 | ¥585.08 |
500 | ¥2.22884 | ¥1,114.42 |
1,000 | ¥1.83881 | ¥1,838.81 |
2,500 | ¥1.67168 | ¥4,179.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.61596 | ¥8,079.80 |
10,000 | ¥1.50451 | ¥15,045.10 |
15,000 | ¥1.48222 | ¥22,233.30 |
25,000 | ¥1.44879 | ¥36,219.75 |