APK-PA16A07-002 | ||
---|---|---|
DigiKey Part Number | 1003-2126-2-ND - Tape & Reel (TR) 1003-2126-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | APK-PA16A07-002 | |
Description | CONTACT PIN CRIMP TIN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Size Crimp Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.35 ~ 0.75mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.25900 | ¥32.59 |
25 | ¥2.87320 | ¥71.83 |
50 | ¥2.64020 | ¥132.01 |
100 | ¥2.53670 | ¥253.67 |
250 | ¥2.27792 | ¥569.48 |
500 | ¥2.17450 | ¥1,087.25 |
1,000 | ¥1.81205 | ¥1,812.05 |
2,500 | ¥1.65671 | ¥4,141.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.55316 | ¥7,765.80 |
10,000 | ¥1.44961 | ¥14,496.10 |
15,000 | ¥1.39784 | ¥20,967.60 |
25,000 | ¥1.37713 | ¥34,428.25 |
50,000 | ¥1.34607 | ¥67,303.50 |