IS62WV12816BLL-55TLI | ||
---|---|---|
DigiKey Part Number | 706-1045-ND | |
Manufacturer | ||
Manufacturer Product Number | IS62WV12816BLL-55TLI | |
Description | IC SRAM 2MBIT PARALLEL 44TSOP II | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 55 ns 44-TSOP II | |
Datasheet | Datasheet | |
EDA/CAD Models | IS62WV12816BLL-55TLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.89900 | ¥198.99 |
25 | ¥19.59400 | ¥489.85 |
40 | ¥19.54225 | ¥781.69 |
135 | ¥17.46281 | ¥2,357.48 |
270 | ¥16.88907 | ¥4,560.05 |
540 | ¥16.82765 | ¥9,086.93 |
945 | ¥15.66951 | ¥14,807.69 |
4,995 | ¥14.18353 | ¥70,846.73 |