IS62C256AL-45TLI | |
---|---|
DigiKey Part Number | 706-1109-ND |
Manufacturer | |
Manufacturer Product Number | IS62C256AL-45TLI |
Description | IC SRAM 256KBIT PAR 28TSOP I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 45 ns 28-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.73900 | ¥107.39 |
25 | ¥10.44960 | ¥261.24 |
40 | ¥10.39575 | ¥415.83 |
80 | ¥9.29250 | ¥743.40 |
234 | ¥9.26560 | ¥2,168.15 |
468 | ¥9.12560 | ¥4,270.78 |
1,170 | ¥8.73819 | ¥10,223.68 |
4,914 | ¥8.13556 | ¥39,978.14 |