
IS25LP080D-JBLE | |
|---|---|
DigiKey Part Number | 706-1578-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP080D-JBLE |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.03000 | ¥10.03 |
| 10 | ¥9.41800 | ¥94.18 |
| 25 | ¥9.15680 | ¥228.92 |
| 90 | ¥8.78867 | ¥790.98 |
| 180 | ¥8.58828 | ¥1,545.89 |
| 270 | ¥8.47104 | ¥2,287.18 |
| 540 | ¥8.27061 | ¥4,466.13 |
| 1,080 | ¥8.07091 | ¥8,716.58 |
| 5,040 | ¥7.63333 | ¥38,471.98 |









