

LFXTAL069944 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL069944TR-ND - Tape & Reel (TR) 1923-LFXTAL069944CT-ND - Cut Tape (CT) 1923-LFXTAL069944DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL069944 |
Description | CRYSTAL 12.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 15pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL069944 Models |
Category | Load Capacitance 15pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-120-12-33Q-JEN-TR | ECS Inc. | 965 | XC2846CT-ND | ¥24.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥4.23400 | ¥42.34 |
| 25 | ¥3.99920 | ¥99.98 |
| 50 | ¥3.83560 | ¥191.78 |
| 100 | ¥3.67680 | ¥367.68 |
| 250 | ¥3.47704 | ¥869.26 |
| 500 | ¥3.33330 | ¥1,666.65 |
| 1,000 | ¥3.19536 | ¥3,195.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.98845 | ¥8,965.35 |
| 6,000 | ¥2.86492 | ¥17,189.52 |
| 9,000 | ¥2.79508 | ¥25,155.72 |
| 15,000 | ¥2.70956 | ¥40,643.40 |
| 21,000 | ¥2.65468 | ¥55,748.28 |
| 30,000 | ¥2.59776 | ¥77,932.80 |










