LFSPXO025492 | ||
---|---|---|
DigiKey Part Number | 1923-LFSPXO025492TR-ND - Tape & Reel (TR) 1923-LFSPXO025492CT-ND - Cut Tape (CT) 1923-LFSPXO025492DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LFSPXO025492 | |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥11.23000 | ¥112.30 |
50 | ¥10.96940 | ¥548.47 |
100 | ¥9.40220 | ¥940.22 |
500 | ¥9.14128 | ¥4,570.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.70480 | ¥7,704.80 |
3,000 | ¥7.31305 | ¥21,939.15 |
5,000 | ¥7.05186 | ¥35,259.30 |
10,000 | ¥6.79069 | ¥67,906.90 |