LFSPXO018032 | ||
---|---|---|
DigiKey Part Number | 1923-LFSPXO018032TR-ND - Tape & Reel (TR) 1923-LFSPXO018032CT-ND - Cut Tape (CT) 1923-LFSPXO018032DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LFSPXO018032 | |
Description | XTAL OSC XO 20.0000MHZ HCMOS TTL | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 20 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥15.80300 | ¥158.03 |
50 | ¥15.43520 | ¥771.76 |
100 | ¥13.23020 | ¥1,323.02 |
500 | ¥12.86240 | ¥6,431.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.84118 | ¥10,841.18 |
3,000 | ¥10.28992 | ¥30,869.76 |
5,000 | ¥9.92242 | ¥49,612.10 |