CL-930-P215-PC | ||
---|---|---|
DigiKey Part Number | CL-930-P215-PC-ND | |
Manufacturer | ||
Manufacturer Product Number | CL-930-P215-PC | |
Description | CHROMALIT PANEL 90CRI 305X215MM | |
Customer Reference | ||
Detailed Description | ChromaLit™ Panel Remote Phospher Light Source 90 CRI 3000.0 115° Rectangle with Flat Top 305mm x 215mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 305mm x 215mm | |
CRI (Color Rendering Index) | 90 | |
CCT (K) | 3000 | |
Conversion Efficacy (lm/Wrad)(typ) | 165 | |
Viewing Angle | 115° | |
Base Product Number |