CL-927-S65-PC | |
---|---|
DigiKey Part Number | CL-927-S65-PC-ND |
Manufacturer | |
Manufacturer Product Number | CL-927-S65-PC |
Description | PHOSPHOR LIGHT SOURCE 65MM |
Customer Reference | |
Detailed Description | ChromaLit™ Square Remote Phospher Light Source 90 CRI 2700.0 115° Square with Flat Top 65mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Lens Style | Square with Flat Top | |
Lens Size | 65mm | |
CRI (Color Rendering Index) | 90 | |
CCT (K) | 2700.0 | |
Conversion Efficacy (lm/Wrad)(typ) | 161 | |
Viewing Angle | 115° | |
Base Product Number |