CL-927
Optoelectronics | Remote Phosphor Light Source
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
CL-927-DOM40-PC CHROMALIT DOME LIGHT SOURCE BULB | CHROMALIT DOME LIGHT SOURCE BULB | 0 | Bulk | - | |
CL-927-LR-PC CHROMALIT ROUND 90CRI 61.5MM DIA | CHROMALIT ROUND 90CRI 61.5MM DIA | 0 | Bulk | - | |
CL-927-L152-XT CHROMALIT LT SOURCE LINEAR | CHROMALIT LT SOURCE LINEAR | 0 | Bulk | - | |
CL-927-R75-PC CHROMALIT ROUND 90CRI 75MM DIA | CHROMALIT ROUND 90CRI 75MM DIA | 0 | Bulk | - | |
CL-927-R62-XT CHROMALIT XT LIGHT SOURCE RND | CHROMALIT XT LIGHT SOURCE RND | 0 | Bulk | - | |
CL-927-L225-XT PHOSPHOR LIGHT SOURCE 305X22.5MM | PHOSPHOR LIGHT SOURCE 305X22.5MM | 0 | Box | - | |
CL-927-S120-PC CHROMALIT SQUARE 90CRI 120X120MM | CHROMALIT SQUARE 90CRI 120X120MM | 0 | Bulk | - | |
CL-927-P215-PC CHROMALIT PANEL 90CRI 305X215MM | CHROMALIT PANEL 90CRI 305X215MM | 0 | Bulk | - | |
CL-927-R100-PC CHROMALIT ROUND 90CRI 100MM DIA | CHROMALIT ROUND 90CRI 100MM DIA | 0 | Bulk | - | |
CL-927-R135-PC CHROMALIT ROUND 90CRI 135MM DIA | CHROMALIT ROUND 90CRI 135MM DIA | 0 | Bulk | - | |
CL-927-R23-PC CHROMALIT ROUND 90CRI 22.5MM DIA | CHROMALIT ROUND 90CRI 22.5MM DIA | 0 | Bulk | - | |
CL-927-R34-PC CHROMALIT ROUND 90CRI 34MM DIA | CHROMALIT ROUND 90CRI 34MM DIA | 0 | Bulk | - | |
CL-927-S21-PC CHROMALIT SQUARE 90CRI 21X21MM | CHROMALIT SQUARE 90CRI 21X21MM | 0 | Bulk | - | |
CL-927-S40-PC CHROMALIT SQUARE 90CRI 40X40MM | CHROMALIT SQUARE 90CRI 40X40MM | 0 | Bulk | - | |
CL-927-SR-PC CHROMALIT ROUND 90CRI 45MM DIA | CHROMALIT ROUND 90CRI 45MM DIA | 0 | Bulk | - |