CL-927-R75-PC | ||
---|---|---|
DigiKey Part Number | CL-927-R75-PC-ND | |
Manufacturer | ||
Manufacturer Product Number | CL-927-R75-PC | |
Description | CHROMALIT ROUND 90CRI 75MM DIA | |
Customer Reference | ||
Detailed Description | ChromaLit™ Round Remote Phospher Light Source 90 CRI 2700.0 115° Round with Flat Top 75mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Round with Flat Top | |
Lens Size | 75mm | |
CRI (Color Rendering Index) | 90 | |
CCT (K) | 2700 | |
Conversion Efficacy (lm/Wrad)(typ) | 160 | |
Viewing Angle | 115° | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Assembly/Origin | Assembly Site Transfer 03/Apr/2015 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9405.92.0000 |
Attribute | Description |
---|---|
Standard Package | 20 |