EP2C5Q208C7N | ||
---|---|---|
DigiKey Part Number | 544-1674-ND | |
Manufacturer | ||
Manufacturer Product Number | EP2C5Q208C7N | |
Description | IC FPGA 142 I/O 208QFP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 142 119808 4608 208-BFQFP | |
Datasheet | Datasheet | |
EDA/CAD Models | EP2C5Q208C7N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 288 | |
Number of Logic Elements/Cells | 4608 | |
Total RAM Bits | 119808 | |
Number of I/O | 142 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥283.72000 | ¥283.72 |
25 | ¥275.09520 | ¥6,877.38 |
100 | ¥265.36720 | ¥26,536.72 |