By clicking Buy You agree: You are a product/software developer/system integrator; kit is for evaluation only, not for resale.

DK-DEV-5M570ZN

DigiKey Part Number
544-2722-ND
Manufacturer
Manufacturer Product Number
DK-DEV-5M570ZN
Description
KIT DEV MAX V 5M570Z
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
MAX V CPLD 5M570Z MAX® V CPLD Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intel
Series
Packaging
Bulk
Part Status
Active
Type
CPLD
For Use With/Related Products
5M570Z
Platform
MAX V CPLD
Contents
Board(s), Cable(s)
Interconnect System
-
Suggested Programming Environment
Quartus II
Utilized IC / Part
5M570Z
Note
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥615.29000¥615.29
Manufacturers Standard Package