5M570ZT100C5N | ||
---|---|---|
DigiKey Part Number | 544-2839-ND | |
Manufacturer | ||
Manufacturer Product Number | 5M570ZT100C5N | |
Description | IC CPLD 440MC 9NS 100TQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
EDA/CAD Models | 5M570ZT100C5N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 9 ns | |
Voltage Supply - Internal | 1.71V ~ 1.89V | |
Number of Logic Elements/Blocks | 570 | |
Number of Macrocells | 440 | |
Number of I/O | 74 | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.27000 | ¥81.27 |