
AD8052ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8052ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8052ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8052ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8052ARZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8052ARZ-REEL7 Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 4.8mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 170V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 110 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4017ESA+ | Analog Devices Inc./Maxim Integrated | 64 | MAX4017ESA+-ND | ¥45.24000 | Similar |
| THS4222D | Texas Instruments | 216 | 296-13822-5-ND | ¥53.90000 | Similar |
| TSH82IDT | STMicroelectronics | 5,620 | 497-6781-1-ND | ¥14.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.36000 | ¥51.36 |
| 10 | ¥39.38200 | ¥393.82 |
| 25 | ¥36.38480 | ¥909.62 |
| 100 | ¥33.09570 | ¥3,309.57 |
| 250 | ¥31.88580 | ¥7,971.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥30.10852 | ¥22,581.39 |
| 1,500 | ¥29.41411 | ¥44,121.17 |
| 2,250 | ¥29.06650 | ¥65,399.62 |


