5CSEBA2U19C6N | ||
---|---|---|
DigiKey Part Number | 544-3006-ND | |
Manufacturer | ||
Manufacturer Product Number | 5CSEBA2U19C6N | |
Description | IC SOC CORTEX-A9 925MHZ 484UBGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Cyclone® V SE FPGA - 25K Logic Elements 925MHz 484-UBGA (19x19) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | |
Flash Size | - | |
RAM Size | 64KB | |
Peripherals | DMA, POR, WDT | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 925MHz | |
Primary Attributes | FPGA - 25K Logic Elements | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | 484-FBGA | |
Supplier Device Package | 484-UBGA (19x19) | |
Number of I/O | MCU - 151, FPGA - 66 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
84 | ¥979.54226 | ¥82,281.55 |