5CGXFC7C6U19I7 | |
---|---|
DigiKey Part Number | 5CGXFC7C6U19I7-ND |
Manufacturer | |
Manufacturer Product Number | 5CGXFC7C6U19I7 |
Description | IC FPGA 240 I/O 484UBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V GX Field Programmable Gate Array (FPGA) IC 240 7880704 149500 484-FBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 56480 | |
Number of Logic Elements/Cells | 149500 | |
Total RAM Bits | 7880704 | |
Number of I/O | 240 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-UBGA (19x19) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
252 | ¥3,965.23325 | ¥999,238.78 |