10M50DAF484I7G | ||
---|---|---|
DigiKey Part Number | 544-3254-ND | |
Manufacturer | ||
Manufacturer Product Number | 10M50DAF484I7G | |
Description | IC FPGA 360 I/O 484FBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 360 1677312 50000 484-BGA | |
Datasheet | Datasheet | |
EDA/CAD Models | 10M50DAF484I7G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3125 | |
Number of Logic Elements/Cells | 50000 | |
Total RAM Bits | 1677312 | |
Number of I/O | 360 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,960.88000 | ¥1,960.88 |
25 | ¥1,647.21560 | ¥41,180.39 |