SPTSQP4LLCDF | ||
---|---|---|
DigiKey Part Number | 3536-SPTSQP4LLCDF-ND | |
Manufacturer | ||
Manufacturer Product Number | SPTSQP4LLCDF | |
Description | TXRX FO QSFP28 100G LR4 DRT 10KM | |
Customer Reference | ||
Detailed Description | Transceiver Module Ethernet 100Gbps 1295.6nm, 1300.1nm, 1304.6nm, 1309.1nm 3.3V LC Pluggable, QSFP28 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel Silicon Photonics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 100Gbps | |
Wavelength | 1295.6nm, 1300.1nm, 1304.6nm, 1309.1nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, QSFP28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,267.65000 | ¥7,267.65 |