SPTSLP3SLCDF | ||
---|---|---|
DigiKey Part Number | 3536-SPTSLP3SLCDF-ND | |
Manufacturer | ||
Manufacturer Product Number | SPTSLP3SLCDF | |
Description | TXRX OPTIC QSFP28 100G FR1 2KM | |
Customer Reference | ||
Detailed Description | Transceiver Module Ethernet 100Gbps 1311nm 3.3V LC Pluggable, QSFP28 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel Silicon Photonics | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Data Rate | 100Gbps | |
Wavelength | 1311nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, QSFP28 |