H181608S | ||
---|---|---|
DigiKey Part Number | 2321-H181608S-ND | |
Manufacturer | ||
Manufacturer Product Number | H181608S | |
Description | ENCLOSURE PC 18.91"L X 16.91"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Enclosure Polycarbonate (PC) Gray Hinged Door 18.910" L x 16.910" W (480.31mm x 429.51mm) X 9.440" (239.78mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 18.910" L x 16.910" W (480.31mm x 429.51mm) | |
Height | 9.440" (239.78mm) | |
Area (L x W) | 320in² (2065cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,305.29000 | ¥1,305.29 |
5 | ¥1,281.98000 | ¥6,409.90 |
10 | ¥1,258.67200 | ¥12,586.72 |
25 | ¥1,240.02600 | ¥31,000.65 |
50 | ¥1,212.05540 | ¥60,602.77 |