127-405 | ||
---|---|---|
DigiKey Part Number | 1920-1038-ND | |
Manufacturer | ||
Manufacturer Product Number | 127-405 | |
Description | BOX PC GRAY 5.12"L X 5.12"W | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Box Polycarbonate (PC) Gray Hand Held, Cover Included 5.120" L x 5.120" W (130.05mm x 130.05mm) X 2.950" (74.93mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 127-405 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.120" L x 5.120" W (130.05mm x 130.05mm) | |
Height | 2.950" (74.93mm) | |
Area (L x W) | 26.2in² (169cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.52000 | ¥268.52 |
10 | ¥236.95100 | ¥2,369.51 |
100 | ¥213.25580 | ¥21,325.58 |