H161407HLL | ||
---|---|---|
DigiKey Part Number | 2321-H161407HLL-ND | |
Manufacturer | ||
Manufacturer Product Number | H161407HLL | |
Description | ENCLOSURE PC GRY 16.7"L X 14.7"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Enclosure Polycarbonate (PC) Gray Cover Included 16.700" L x 14.700" W (424.18mm x 373.38mm) X 8.380" (212.85mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 16.700" L x 14.700" W (424.18mm x 373.38mm) | |
Height | 8.380" (212.85mm) | |
Area (L x W) | 245in² (1584cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,435.08000 | ¥1,435.08 |
5 | ¥1,409.46600 | ¥7,047.33 |
10 | ¥1,383.84600 | ¥13,838.46 |
25 | ¥1,363.34320 | ¥34,083.58 |
50 | ¥1,332.59120 | ¥66,629.56 |