H161407HLL-WHT | |
---|---|
DigiKey Part Number | 2321-H161407HLL-WHT-ND |
Manufacturer | |
Manufacturer Product Number | H161407HLL-WHT |
Description | ENCLOSURE PLAS 16.7"L X 14.7"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) White, Opaque Cover/Door Hinged Door, Lid 16.700" L x 14.700" W (424.18mm x 373.38mm) X 8.380" (212.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 16.700" L x 14.700" W (424.18mm x 373.38mm) | |
Height | 8.380" (212.85mm) | |
Area (L x W) | 245in² (1584cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | White, Opaque Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,604.58000 | ¥1,604.58 |
5 | ¥1,575.91600 | ¥7,879.58 |
10 | ¥1,547.26100 | ¥15,472.61 |
25 | ¥1,524.34000 | ¥38,108.50 |
50 | ¥1,489.95840 | ¥74,497.92 |